Monolithic Power Systems (MPS) EVBL2171-J-00A Evaluation Board
Monolithic Power Systems (MPS) EVBL2171-J-00A Evaluation Board demonstrates the MP2171 and the MPQ2171. The board features an integrated MPS power inductor. The MP2171 is a low-voltage, high-frequency, step-down switch-mode converter with integrated, internal power MOSFETs. It can achieve up to 1A of highly efficient output current (IOUT) across a wide 2.5V to 5.5V input voltage (VIN) range, with constant-on-time (COT) control for fast loop response.Features
- Wide 2.5V to 5.5V operating input voltage (VIN) range
- Up to 1A output current (IOUT)
- 40μA quiescent current (IQ)
- 90mΩ and 50mΩ internal power MOSFETs
- 2.6MHz default switching frequency (fSW) with 3.3V input and 1.8V output
- Enable (EN) and power good (PG) for power sequencing
- Stable with low ESR ceramic output capacitors
- Internal soft-start (SS)
- Cycle by Cycle over-current protection (OCP)
- Shutdown auto-discharge
- Short-circuit protection (SCP) with hiccup mode
- Thermal shutdown
- Available in a TSOT23-8 package
Applications
- Automotive infotainment systems
- Automotive clusters
- Automotive telematics
- Low-voltage I/O power systems
- Handheld and battery-powered systems
SCHEMATIC
Yayınlandı: 2021-11-30
| Güncellenmiş: 2022-03-11