Monolithic Power Systems (MPS) EVCS1806-S-X-Y-00A Evaluation Boards
Monolithic Power Systems (MPS) EVCS1806-S-X-Y-00A Evaluation Boards evaluate the MCS1806GS-X-Y series high-accuracy, linear hall-effect current sensors for AC/DC current sensing. The MPS EVCS1806-S-X-Y-00A features a differential hall array to eliminate stray magnetic fields. With two power supply options (3.3V or 5V) and six current ranges (5A to 50A), the device optimizes accuracy for various applications.Features
- 3.3V or 5V supply voltage (VCC)
- Maximum primary applied current (IP_MAX) six options, ±5A to ±50A
- Output voltage (VOUT) 0.5 x VCC + Sens(TYP) x IP (1)
- Total accuracy IP from 10% x IP_MAX to IP_MAX <2.5%
SCHEMATIC
Yayınlandı: 2024-01-17
| Güncellenmiş: 2024-01-25