Monolithic Power Systems (MPS) EVCS1823-Q-00A Evaluation Boards
Monolithic Power Systems (MPS) EVCS1823-Q-00A Evaluation Boards are designed to demonstrate the capabilities of the MCS1823 series. The MCS1823 series are linear Hall-effect current sensors for AC or DC current sensing with integrated over-current detection (OCD). The Hall array is differential, canceling out stray magnetic fields. The Monolithic Power Systems (MPS) MCS1823 series provides two power supply options (3.3V or 5V) and current ranges of 5A to 50A to optimize accuracy in different applications.Basic Board Information
Board Layout
Yayınlandı: 2024-07-30
| Güncellenmiş: 2024-08-22