Monolithic Power Systems (MPS) EVHF300-J-00A Controller Evaluation Board

Monolithic Power Systems (MPS) EVHF300-J-00A Controller Evaluation Board is designed to demonstrate the capabilities of the HF300, an ideal clamping controller. The HF300 is an intelligent, high-frequency flyback ideal clamping controller that can replace the passive resistor-capacitor-diode (RCD) snubber in a flyback circuit to clamp the drain-to-source voltage spike that is caused by the leakage inductance (LLKG) after the primary main switch (e.g., MOSFET) turns off.

The Monolithic Power Systems (MPS) HF300 is compatible with many flyback modes, such as continuous conduction mode (CCM), discontinuous conduction mode (DCM), quasi-resonant (QR) operation, and zero-voltage switching (ZVS) operation. It can also support up to 300kHz flyback applications and can simultaneously improve flyback circuit efficiency.

Features

  • 3D (X, Y, and Z) magnetic sensing
  • ±150mT magnetic field range
  • 12-bit data length
  • 0.2mT RMS noise (X, Y) and 0.1mT RMS noise (Z) at 20kHz refresh rate
  • On-chip temperature sensor
  • 40μs conversion time per channel
  • Data updates upon user request in host-controlled mode
  • Selectable update rate in Auto Sampling Cycle (ASC) mode
  • I2C interface or Serial Peripheral Interface (SPI) for digital readout and chip configuration
  • 3.3V supply, 2.5mA current consumption in measuring state
  • 30nA current consumption in the power-down state
  • -40°C to +125°C operating temperature range

Applications

  • DC or AC magnetic field detection
  • Magnetic field mapping
  • 3D magnetic joysticks
  • Position control

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EVHF300-J-00A Controller Evaluation Board
Yayınlandı: 2025-07-15 | Güncellenmiş: 2025-07-31