Monolithic Power Systems (MPS) EVKT-2624 Evaluation Kit
Monolithic Power Systems (MPS) EVKT-2624 Evaluation Kit is designed to evaluate the MP2624 single-cell USB/adaptor charger. This kit enables the MP2624 to be used as a standalone switching charger with integrated USB detection and USB-OTG. The EVKT-2624 kit employs a layout that accommodates commonly used capacitors. This kit comes with the default function pre-set for the charger mode. The EVKT-2624 offers a charge full voltage that is pre-set to 4.2V for a 1-cell Li-ion battery.Features
- Evaluates the MP2624 battery charger
- Integrated USB detection and USB-OTG
- Accommodates commonly used capacitors
- Default function is pre-set for charger mode
- Charge full voltage is pre-set to 4.2V for a 1-cell Li-ion battery
- 3.9V to 7V operating supply voltage range
- MP2624 V1.6 GUI software
- Windows XP and Windows 7 operating systems supported
Applications
- Tablet PCs
- Smart phones
- Mobile internet devices
Kit Contents
- EV2624-L-00A MP2624 evaluation board
- EVKT-USBI2C-02-BAG that includes:
- 1x USB to I2C communication interface
- 1x USB cable
- 1x ribbon cable
- Online resources:
- Datasheet
- User guide
- Product brief
- GUI
Evaluation Kit Setup
Additional Resources
Learn More About
Yayınlandı: 2019-05-07
| Güncellenmiş: 2023-10-19