Monolithic Power Systems (MPS) EVKT-2661 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-2661 Evaluation Kit is designed to evaluate the MP2661 highly-integrated single-cell Li-ion/Li-polymer battery charger. This MP2661 charger incorporates a system power-path management function. The kit comes with a layout that accommodates the most commonly used capacitors. This evaluation kit incorporates a default function that is preset for charger mode. The EVKT-2661 kit provides a charge full voltage that is preset to 4.2V for a single-cell Li-ion battery.

Features

  • Evaluates the MPS2661 Li-ion/Li-polymer battery charger
  • Accommodates most commonly used capacitors
  • Windows XP and Windows 7 operating systems supported
  • MP2661 V1.2 GUI software
  • Default function preset for charger mode
  • 4.6V to 5.5V operating input voltage range
  • Charge full voltage is preset to 4.2V for single-cell Li-ion battery

Applications

  • Wearable devices
  • Smart handheld devices
  • Fitness accessories
  • Smart watches

Kit Contents

  • EV2661-C-00A MP2661 evaluation board
  • EVKT-USBI2C-02-BAG that includes 1x USB to I2C communication interface, 1x USB cable, and 1x ribbon cable
  • Online resources that include a datasheet, user guide, product brief, and GUI

Evaluation Kit Setup

Monolithic Power Systems (MPS) EVKT-2661 Evaluation Kit
Yayınlandı: 2019-05-12 | Güncellenmiş: 2023-10-19