Monolithic Power Systems (MPS) EVKT-8861 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-8861 Evaluation Kit is a valuable evaluation tool well-suited for all experience levels, from beginner to expert. The EVKT-8861 Evaluation Kit is designed to evaluate the MP8861 Step-Down Converters with Integrated Telemetry. The MP8861 offers a fully integrated solution that achieves 6A continuous output current with superior load/line regulation over a wide input supply range. The EVKT-8861 Evaluation Kit helps users quickly determine if the MP8861 suits the target application.

Features

  • 2.85V to 18V supply for the board
  • 2.85V to 18V operating input voltage
  • Operating systems supported - Windows XP, 7, and later
  • System requirements - 22.2MB minimum free space
  • GUI software - 3x register controls: VSEL, SysCntlreg1, and SysCntlreg2
  • 8.5cm x 8.5cm in dimension (LxW)

Kit Contents

  • EV8861 evaluation board (EV8861-L-00A)
  • Communication interface with accessories (EVKT-USBI2C-02)
    • USB-to-I2C communication interface
    • Ribbon cable
    • USB cable
Monolithic Power Systems (MPS) EVKT-8861 Evaluation Kit

Kit Setup

Block Diagram - Monolithic Power Systems (MPS) EVKT-8861 Evaluation Kit
Yayınlandı: 2019-11-18 | Güncellenmiş: 2023-11-03