Monolithic Power Systems (MPS) EVKT-MP2664 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2664 Evaluation Kit evaluates the function of the MP2664 highly integrated I2C controlled battery charger. This MP2664 charger is meant for single-cell Li-ion/Li-polymer batteries and employs power-path management. The EVKT-MP2664 kit comes with an EV2664-G-00A evaluation board, EVKT-USBI2C-02 communication interface, and online resources.

Features

  • Evaluates the MP2664 single-cell Li-ion/Li-polymer battery charger
  • MP2664 V1.1 GUI software
  • 3.6V to 4.545V battery regulation voltage
  • VBATT+400mV input voltage regulation
  • 4.35V to 5.5V operating input voltage range
  • 8mA to 535mA fast charge current range
  • 85nA to 455mA input current limit
  • 6.35cm x 6.35cm dimension

Applications

  • Wearable devices
  • Smart handheld devices
  • Fitness accessories
  • Smart watches

Kit Contents

  • EV2664-G-00A evaluation board
  • EVKT-USBI2C-02:
    • USB to I2C communication interface
    • Ribbon cable
    • USB flash drive for installing GUI
  • Online resources :
    • Datasheet
    • User guide
    • Product brief
    • GUI

Evaluation Kit Setup

Monolithic Power Systems (MPS) EVKT-MP2664 Evaluation Kit
Yayınlandı: 2019-05-13 | Güncellenmiş: 2023-10-20