Monolithic Power Systems (MPS) EVKT-MP2672A Evaluation Kit
Monolithic Power Systems (MPS) EVKT-MP2672A Evaluation Kit evaluates MP2672A IC and is controlled by the GUI to charge and discharge 2-cell batteries. This evaluation kit features an integrated cell-balancing circuit for cell mismatch and offers to precondition a fully depleted battery. The EVKT-MP2672A evaluation kit is compatible with host-control and standalone mode and offers to charge operation indicator in standalone mode. This kit features an MP2672A evaluation board, USB to I2C USB communication interface, USB cable, and ribbon cable. The EVKT-MP2672A evaluation kit operates at a 4.5V to 6V voltage range and -40°C to 125°C temperature range. This evaluation kit features MOSFET cycle-by-cycle Over-Current Protection (OCP), thermal regulation, and thermal shutdown.Features
- Up to 2A configurable charge current for battery with 2 cells in series
- Compatible with host-control and standalone mode
- NVDC power path management
- Configurable input voltage limit
- Configurable charge voltage with 0.5% accuracy
- No external sense resistor required
- Integrated cell-balancing circuit for cell mismatch
- Preconditioning for a fully depleted battery
- Flexible new charging cycle initiation
- Charging operation indicator in standalone mode
- Missing battery detection in a host-control mode
- I2C port for flexible system parameter setting and status reporting in a host-control mode
- Negative temperature coefficient pin for temperature monitoring compliant with JEITA
- Built-in charging protection and programmable safety timer
- MOSFET cycle-by-cycle Over-Current Protection (OCP)
- Thermal regulation and thermal shutdown
Specifications
- 4.5V to 6V operating input voltage range
- 63.5mm x 63.5mm dimensions
- -40°C to 125°C operating temperature range
Kit Contents
- MP2672A evaluation board
- USB to I2C USB communication interface
- USB cable
- Ribbon cable
Evaluation Kit Set-up
Yayınlandı: 2021-01-06
| Güncellenmiş: 2022-03-11