Monolithic Power Systems (MPS) EVKT-MP2696B Evaluation Kit
Monolithic Power Systems (MPS) EVKT-MP2696B Evaluation Kit is designed to evaluate the MP2696B single-cell battery charger. The MP2696B board is ideal for use in lithium-ion or lithium-polymer battery charger applications and the layout of the board accommodates the most common capacitors. The default function of this board is preset for charge mode, and the full-charge voltage is preset to 4.2V for a single-cell lithium-ion battery. The EVKT-MP2696B evaluation kit includes the MP2696B evaluation board and EVKT-USBI2C-02 bag that contains one USB to I2C communication interface, one USB cable, and one ribbon cable.Features
- Flexible switch-mode battery charger
- 4V to 11V operating input range
- Up to 16V sustainable input voltage
- 500mA to 3.5A configurable charge current limit
- 500mA to 3.6A configurable charge current
- 3.6V to 4.45V configurable charge regulation voltage (±0.5% accuracy)
- Boost converter with up to 4A output current (±10% accuracy)
- Minimum input voltage loop for maximum adapter power tracking
- Ultra-Low 25μA battery discharge current in sleep mode
- Power path management
- High integration:
- Integrated power switches:
- IN to PMID block FET (25mΩ), PMID to SYS FET (15mΩ), HS-FET (15mΩ), and LS-FET (14mΩ)
- No external blocking diode
- Integrated power switches:
- Safety:
- Customizable JEITA profile with a configurable temperature threshold
- Charge safety timer
- Input Over-Voltage Protection (OVP)
- Battery Under-Voltage Protection (UVP)
- SYS Over-Current Protection (OCP) and Short-Circuit Protection (SCP)
- Thermal limiting regulator and thermal shutdown
- System Power Output (SYS) plug-in detection and SYS no-load detection
- SYS DP/DM interface for BC1.2 and non-standard adapters
- Analog voltage output IB pin for battery current monitoring
- I2C Interface for flexible parameter control and status reporting
- Available in a small QFN-21 (3mm x 3mm) package
Specifications
- 4.5V to 6V supply for board
- 4.5V to 6V operating input voltage
- Windows® XP, 7, or later operating systems supported
- MP2696B V1.0 GUI software
EVKT-MP2696B Evaluation Kit Set-Up
Yayınlandı: 2022-02-09
| Güncellenmiş: 2022-03-14