Monolithic Power Systems (MPS) EVKT-MP2723A Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2723A Evaluation Kit is used as a standalone switching charger with integrated USB detection. The kit also has USB On-the-Go (OTG) operation. Its layout accommodates common capacitors. The default function of this board is preset for charger mode, and the full-charge voltage is preset to 4.2V for a single-cell Li-ion battery.

Features

  • 3.7V to 5.5V operating input voltage (VIN) range
  • Up to 22V sustainable voltage
  • 3A, 1.35MHz, high-efficiency buck charger
    • Up to 92% charge efficiency at 3A charge current (ICHARGE)
    • Auto-detection for USB SDP, CDP, DCP, and non-standard adapters
  • USB OTG with 4.8V to 5.5V adjustable output voltage (VOUT), up to 93% efficiency with up to 1.5A VOUT
  • NVDC power path management
    • Instant-on works with no battery or deeply discharged battery
    • Ideal diode operation in battery supplement mode
  • High battery discharge efficiency for up to 8.5A with 14mΩ BATFET
  • I2C port for flexible system parameter setting and status reporting
  • Fully integrated power MOSFETs and current sensing
  • Dedicated DISC Pin for shipping mode and system reset
  • 13μA low battery leakage current in shipping mode
  • Integrated ADC for monitoring VIN, input current (IIN), ICHARGE, battery voltage (VBATT), system voltage, and battery temperature
  • Charging status indicator
  • Safety features
    • Configurable JEITA for battery temperature protection
    • Battery charging safety timer
    • Thermal regulation
    • Thermal shutdown
    • Watchdog monitoring I2C operation
    • Input/system Over-Voltage Protection (OVP)
  • Available in a QFN-26 (3.5mmx3.5mm) package
Yayınlandı: 2022-02-24 | Güncellenmiş: 2022-03-11