Monolithic Power Systems (MPS) EVKT-MP8833 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP8833 Evaluation Kit features MP8833 monolithic thermoelectric cooler controllers with built-in internal power MOSFETs. This kit operates at -40°C to +125°C temperature range and 2.7V to 5.5V input voltage range. The EVKT-MP8833 kit has an EV8833 evaluation board, MPS MP8833 IC, communication interface with accessories, and EVKT-USBI2C-02 communication interface. Typical applications include optical laser diode modules, fiber communication networks, and systems with TEC temperature control.

Kit Contents

  • EV8833 evaluation board
  • MP8833 IC
  • Communication interface with accessories 
  • USB to I2C communication interface (EVKT-USBI2C-02) - ribbon cable

Kit Set Up

Schematic - Monolithic Power Systems (MPS) EVKT-MP8833 Evaluation Kit
Yayınlandı: 2020-10-30 | Güncellenmiş: 2024-10-17