Monolithic Power Systems (MPS) EVKT-MP8859 Evaluation Kit
Monolithic Power Systems (MPS) EVKT-MP8859 Evaluation Kit evaluates the MP8859, a synchronous, four-switch, integrated, buck-boost converter. The MP8859 is capable of regulating the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The MP8859 also provides flexible system configurations via the I2C.Specifications
- 2.8V to 22V operating input voltage
- 3A output current
- High efficiency
- Windows 7 or later supported
- Minimum 22.2MB free space required
- 6.35cm x 6.35cm dimensions
- GUI Software with 5x register controls
- Interrupt
- VOUT
- Current
- Control
- Mask
Kit Contents
- 1x MP8859GQ-0000 evaluation board
- 1x USB-to-I2C communication interface device
- 1x USB male A to B cable
- 1x 10-pin ribbon cable
- 1x 3-pin ribbon cable
- 1x USB thumb drive that stores the GUI installation file and supplemental documents
Yayınlandı: 2019-05-29
| Güncellenmiş: 2023-10-24