Monolithic Power Systems (MPS) EVKT-MV-RP-PICO Evaluation Kit
Monolithic Power Systems (MPS) EVKT-MV-RP-PICO Evaluation Kit is designed to work with TBMV300-Q-LT I2C or Serial Peripheral Interface (SPI) test boards and MagVector™ evaluation application software. This MagVector software allows users to visualize the magnetic vectors and interact with the sensor’s register settings. The EVKT-MV-RP-PICO evaluation kit communicates with the 3D sensor via either an I2C or SPI interface.Kit Contents
- EVKT-MV-RP-PICO Microcontroller (MCU) board
- Ribbon cable that connects the EVKT-MV-RP-PICO to the TBMV300-Q-LT I2C or SPI test board
- USB cable that connects the EVKT-MV-RP-PICO to the computer
MagVector Evaluation Kit Set-Up
Yayınlandı: 2025-04-23
| Güncellenmiş: 2025-05-15