Monolithic Power Systems (MPS) EVM3830-QV-00A Evaluation Board
Monolithic Power Systems (MPS) EVM3830-QV-00A Evaluation Board demonstrates the performance of the MPM3830 step-down converter. The Monolithic Power Systems (MPS) MPM3830 delivers up to 3A continuous, efficient output using constant-on-time control for fast loop response. The device maximizes power efficiency across a wide load range to minimize losses by reducing the switching frequency at light loads. Built-in short-circuit protection and thermal shutdown ensure reliable, fault-tolerant operation. The MPM3830 comes in a compact 3.0mm x 5.0mm x 1.6mm QFN package.Features
- Wide 2.7V to 6V operating input range
- Fixed and adjustable output from 0.6V
- 3.0mm x 5.0mm x 1.6mm QFN package
- Total solution size of 8.5mm x 4.5mm
- Up to 3A continuous output current
- 100% duty cycle in dropout
- 40μA ultra-low IQ
- EN and power good for power sequencing
- Cycle-by-cycle over-current protection
- Short circuit protection with hiccup mode
- Adjustable output only needs four external components - two ceramic capacitors and FB divider resistors
- Fixed output only needs input and output capacitors
Applications
- Low voltage I/O system power
- LDO replacement
- Power for portable products
- Storage (SSD/HDD)
- Space-limited applications
SCHEMATIC
Yayınlandı: 2024-10-03
| Güncellenmiş: 2024-10-24