Monolithic Power Systems (MPS) EVQ2242-D-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ2242-Q-00A Evaluation Board is a versatile and efficient platform designed to evaluate the performance of the MPQ2242 AEC-Q100-qualified synchronous buck converter. The MPQ2242 is an automotive-grade DC/DC converter offering high efficiency, a wide input voltage range, and a compact design, making it suitable for automotive and industrial applications. The evaluation board features an optimized layout with accessible test points and connectors. These features allow engineers to explore the MPQ2242's adjustable output voltage, high-speed transient response, and comprehensive protection mechanisms, including overcurrent, thermal, and undervoltage protections. The MPS EVQ2242-D-00A simplifies the design process and ensures reliable power delivery, making it an essential tool for developers working on power management solutions.

Features

  • Fully assembled and tested
  • 2.7V to 6V input voltage range
  • 1.8V output voltage
  • 2A maximum output current
  • 92.1% typical efficiency, 95.1% peak
  • 2.1MHz switching frequency
  • 63.5mm x 63.5mm x 8.5mm (LxWxH) size

Applications

  • Automotive
    • Infotainment
    • Clusters
    • Telematics
  • Portable instruments
  • Industrial supplies
  • Battery-powered devices

Measurement Equipment Set-Up

Location Circuit - Monolithic Power Systems (MPS) EVQ2242-D-00A Evaluation Board

Schematic

Schematic - Monolithic Power Systems (MPS) EVQ2242-D-00A Evaluation Board
Yayınlandı: 2025-01-03 | Güncellenmiş: 2025-01-23