Monolithic Power Systems (MPS) EVQ2286-L-00A Evaluation Board
Monolithic Power Systems (MPS) EVQ2286-L-00A Evaluation Board is a high-performance development platform designed to demonstrate the capabilities of the MPQ2286 AEC-Q100 Grade 1 Synchronous Buck Regulator. This board supports the efficient evaluation of the MPQ2286, a compact and highly efficient DC-DC converter that delivers up to 8A of continuous output current. Featuring wide input voltage range support and precise output voltage regulation, the MPS EVQ2286-L-00A is ideal for applications in automotive, industrial, and telecommunications systems.The board includes test points for easy access to key signals, adjustable settings for customizing performance, and a robust layout to minimize noise and enhance thermal performance. This evaluation tool simplifies the design process, enabling developers to optimize power solutions for demanding applications.
Features
- Demonstrates the capabilities of the MPQ2286 synchronous buck regulators
- 2.7V to 6V input voltage range
- 0.75V output voltage
- 12A maximum output current
- 82.7% typical efficiency, 90.4% peak
- 3MHz switching frequency
- 83mm x 83mm x 13mm (LxWxH) size
- Fully assembled and tested
Applications
- Infotainment
- DDR memory
- System-On-Chip (SOC) system cores
- Advanced Driver Assistance Systems (ADAS)
Schematic
Measurement Equipment Set-Up
Yayınlandı: 2025-01-02
| Güncellenmiş: 2025-01-06