Monolithic Power Systems (MPS) EVQ4242B-VE-00A PD IC Evaluation Board
Monolithic Power Systems (MPS) EVQ4242B-VE-00A Power Delivery (PD) IC Evaluation Board is designed to demonstrate the capabilities of the MPQ4242B-AEC1, a fully integrated PD solution for USB Type-C® sourcing ports. It includes a buck-boost converter with four integrated power switches and a USB PD controller.
The MPQ4242B-AEC1’s USB Type-C port supports USB PD revision 3.1 with a programmable power supply (PPS). It is backward compatible with dedicated charging port (DCP) schemes for battery charging specification BC1.2, Apple 3A divider mode, and 1.2V/1.2V mode. The Monolithic Power Systems (MPS) MPQ4242B-AEC1 also supports QC2.0/3.0 and Huawei fast charge protocol (FCP) mode.
Features
- All-in-one USB Power Delivery (PD) solution for automotive sourcing ports
- Integrated 4-switch buck-boost converter
- Integrated PD 3.1 controller
- Wide 4.8V to 36V operating input voltage (VIN) range
- 3.3V to 22.5V output voltage (VOUT) range
- Accurate output CC current limit of ±5%
- External high-side MOSFET (HS-FET) can be paralleled
- Low quiescent current (IQ) when USB Type-C is disconnected
- 250kHz/420kHz configurable frequency with Spread Spectrum (FSS)
- Supports USB PD R3.1, and PPS with a seven Power Data Object (PDO) list
- Passes USB-IF PD3.1 certification test (TID: 8822)
- Supports QC 3.0 specification, Huawei FCP
- Supports Direct Charging Port (DCP) schemes for BC1.2, 3A divider mode, and 1.2V/1.2V mode
- CCx, DP, and DM are short to VBUS/VBATT protection
- Battery short-to-ground protection driver
- I2C slave interface
- Output line-drop compensation
- Configurable PD power management during low battery voltages or high temperatures
- Supports dual-port PD power sharing
- PWM duty cycle configurable LED driver
- Up to 120 minutes for EN off delay
Applications
- USB PD charging ports
- USB power supplies
- USB PD hubs
Board Layout
Yayınlandı: 2025-07-16
| Güncellenmiş: 2026-05-14