Monolithic Power Systems (MPS) EVQ4313-R-01A Evaluation Board
Monolithic Power Systems (MPS) EVQ4313-R-01A Evaluation Board is designed to facilitate the evaluation of the MPQ4313. The MPQ4313 is a synchronous, step-down switching regulator with a configurable frequency and an integrated, internal high-side MOSFET (HSFET) and low-side MOSFET (LS-FET).The MPS EVQ4313-R-01A evaluation board is fully assembled and tested. MPQ4313 is offered in a QFN-20 (4mm x 4mm) package with a wettable flank and is AEC-Q100 Grade 1 qualified.
Applications
- Radios
- Battery-powered systems
- General-purpose consumer applications
- Industrial power systems
Specifications
- 3.3V to 45V input voltage (VIN) range
- 3.3V output voltage (VOUT)
- 3A maximum output current (IOUT)
- 94.2% typical efficiency
- 410kHz switching frequency (fSW)
PCB Layout
Measurement Equipment Set-Up
Yayınlandı: 2022-11-14
| Güncellenmiş: 2022-12-05