Monolithic Power Systems (MPS) EVQ4321-D-01A Evaluation Board
Monolithic Power Systems (MPS) EVQ4321-D-01A Evaluation Board is designed to demonstrate the capabilities of MPQ4321, a synchronous, step-down switching converter. This board is fully assembled and tested. The MPQ4321 features an open-drain Power Good (PG) signal that indicates whether the output is within 94.5% to 105.5% of nominal voltage. This switching converter is available in a QFN-12 (2mm x 3mm) package with wettable flanks.Features
- Operates at 3.3V to 36V input voltage range
- 2.2MHz switching frequency (fSW)
- Designed for automotive applications:
- 42V load dump tolerant
- Supports 3.1V cold crank
- 1A of Continuous Output Current (IOUT)
- -40°C to 150°C operating Junction Temperature (TJ)
- 150°C absolute maximum TJ
- Increases battery life:
- 1µA shutdown current
- 20µA sleep mode Quiescent Current (IQ)
- Advanced Asynchronous Modulation (AAM) mode for high efficiency at light loads
- Power Good (PG) output
- Over-Current Protection (OCP) with hiccup mode
- Available in a QFN-12 (2mm x 3mm) package or a QFN-12 (3mm x 4mm) package with wettable flanks
- Available in AEC-Q100 Grade 1
Schematic Diagram
Yayınlandı: 2024-09-02
| Güncellenmiş: 2024-10-15