Monolithic Power Systems (MPS) EVQ5074-G-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ5074-G-00A Evaluation Board is designed to evaluate a low-RDS(ON) MPQ5074 load switch. This EVQ5074-G-00A board delivers up to 3A of load current (ILOAD), covering a 3V to 5.5V input voltage (VIN) range. The EVQ5074 evaluation board integrates the MPQ5074 load switch and is easy to set up. This evaluation board is ideally used in automotive infotainment systems, clusters, and Advanced Driver-Assistance Systems (ADAS).

Features

  • Evaluate the MPQ5074 load switch
  • Easy to set up
  • 6.4cm x 6.4cm x 1.3cm dimensions

Applications

  • Automotive infotainment systems
  • Automotive Advanced Driver-Assistance Systems (ADAS)
  • Automotive clusters
  • Industrial systems

Evaluation Board Schematic

Schematic - Monolithic Power Systems (MPS) EVQ5074-G-00A Evaluation Board
Yayınlandı: 2024-06-14 | Güncellenmiş: 2024-06-27