Monolithic Power Systems (MPS) EVQ5873-RP-00A Load Switch Evaluation Board

Monolithic Power Systems (MPS) EVQ5873-RP-00A Load Switch Evaluation Board is designed to demonstrate the capabilities of the MPQ5873-AEC1, a smart high-side power switch for nominal 3A loads. It can support a wide 3.5V to 36V input voltage (VIN) range.

The Monolithic Power Systems (MPS) MPQ5873-AEC1 supports an internal, configurable, high-accuracy external current limit. This feature helps clamp the inrush current under short-circuit conditions, improving system reliability. An adjustable start-up slew rate also helps reduce inrush current during start-up.

Features

  • Built to handle tough automotive transients and AEC-Q100 requirements
    • Load dump up to 42V
    • Cold crank down to 3.5V
    • Available in AEC-Q100 Grade 1
  • Cooler thermals with integrated 60mΩ MOSFET
  • Extends vehicle battery life with extremely low standby current of 0.5μA
  • Vast flexibility
    • Configurable external current limit
    • Adjustable start-up slew rate
    • 3.3V and 5V logic compatible
  • Full diagnostics and robust protections
    • High-accuracy current sense of ±4% at 1A and ±6% at 300mA
    • On-state and off-state open-load and short-to-battery detection
    • Thermal shutdown
    • Compliant with AEC-Q100-012 test Grade A
  • Functional Safety System design capability with documents available for MPSafe™ QM system design

Applications

  • Smart switches for automotive infotainment systems
  • Power switches for Advanced Driver Assistance Systems (ADAS)
  • High-side power switches for sub-modules
  • General resistive, inductive, and capacitive loads

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EVQ5873-RP-00A Load Switch Evaluation Board
Yayınlandı: 2025-07-16 | Güncellenmiş: 2025-07-23