Monolithic Power Systems (MPS) EVQ6628-F-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ6628-F-00A Evaluation Board evaluates the MPQ6628 motor driver with serial input control and eight half-bridges. The (MPS) EVQ6628-F-00A operates with an input voltage (VIN) of 5.5V to 40V and provides up to 0.8A output current (IOUT). The eight half-bridges are individually controllable through a standard serial interface, with diagnostic functions for shorted output, open load, over-temperature (OT), over-voltage (OV), and under-voltage (UV).

Features

  • Wide 5.5V to 40V operating input voltage (VIN) range
  • High-Side (HS) and Low-Side (LS) drivers connected in half-bridge configurations
  • Up to 0.8A of output current (IOUT)
  • Typical 1.3Ω on-resistance RDS(ON) (HS + LS)
  • Very low quiescent current (IQ) in standby mode vs. total temperature range
  • Outputs are short-circuit-protected
  • Over-Temperature Protection (OTP) and pre-warning
  • Under-Voltage Lockout (UVLO) and Over-Voltage Lockout (OVLO)
  • Serial data interface
  • Diagnostic functions include
    • Shorted output conditions
    • Open-load conditions
    • Over-Temperature (OT) conditions
    • Over-Voltage (OV) conditions
    • Under-Voltage (UV) conditions
  • Serial interface clock frequency up to 5MHz
  • Supports 3.3V and 5V systems
  • Available in a TSSOP-28EP package
  • Available in AEC-Q100 Grade 1

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) EVQ6628-F-00A Evaluation Board
Yayınlandı: 2024-01-17 | Güncellenmiş: 2024-01-23