Monolithic Power Systems (MPS) EVQ8633B-H-LE-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ8633B-H-LE-00A Evaluation Board is designed for MPQ8633B-H, a high-efficiency, monolithic, and synchronous converter. This MPQ8633B-H utilizes an internally compensated Constant-On-Time (COT) control mode that provides a fast transient response and eases loop stabilization. The EVQ8633B-H-LE-00A evaluation board can be turned on or off via a remote on/off input (EN) referenced to the ground, and the information is compatible with popular logic devices. This EVQ8633B-H-LE-00A evaluation board features a proprietary switching loss reduction technique and adaptive COT control for ultra-fast transient response. The EVQ8633B-H-LE-00A evaluation board operates at -40°C to 125°C temperature range and 8V to 16V input voltage range. This evaluation board is ideally used in telecom and networking systems, servers, cloud computing, and storage base stations.

Features

  • Differential output voltage remote sense
  • Programmable accurate current limit level
  • Low RDS(ON) integrated power MOSFETs
  • Proprietary switching loss reduction technique
  • Adaptive COT control for ultra-fast transient response
  • Excellent load regulation
  • Output voltage tracking
  • Output voltage discharge
  • PGOOD active clamped low during power failure
  • Programmable soft-start time from 1ms
  • Pre-biased start-up
  • Non-Latch OCP, UVP, UVLO, OVP, and thermal shutdown
  • Available in a QFN-21 (3mm x 4mm) package

Specifications

  • -40°C to 125°C operating temperature range
  • 8V to 16V input voltage
  • 1V output voltage
  • 20A output current
  • Selectable switching frequency: 600kHz, 800kHz, or 1000kHz
  • Output adjustable from 0.6V to 90% x VIN, up to 5.5V max

Applications

  • Telecom and networking systems
  • Servers, cloud computing, and storage
  • Base stations
  • General-purpose Point of Load (PoL)
  • 12V distribution power systems
  • High-end TVs
  • Game consoles and graphics cards

Schematic Diagram

Schematic - Monolithic Power Systems (MPS) EVQ8633B-H-LE-00A Evaluation Board
Yayınlandı: 2023-10-13 | Güncellenmiş: 2023-11-05