Monolithic Power Systems (MPS) EVSK Power Inductor Sample Kits

Monolithic Power Systems (MPS) EVSK Power Inductor Sample Kits contain samples of standard inductances from each inductor series. The kits provide a broad range of values for testing designs. The kits offer a low profile for applications where height is a design restriction. The devices offer low DCR and the ability to handle high currents. The MPL-AL series offers low DCR, ACR, and a flat-wire construction. This provides even higher current ratings than round-wire molded inductors. The MPL-SE series is shielded by an external magnetic epoxy resin, providing better magnetic characteristics.

Features

  • Low audible noise
  • Molded construction
  • Soft saturation
  • Stable across high temperatures
  • Low DCR
  • RoHS/REACH-compliant, Halogen-Free

Applications

  • Battery-powered devices
  • High switching frequency SMPS
  • High-current SMPS
  • POL converters
  • Portable devices
  • Input filters
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama İndüktans Aralığı
EVSK-002 EVSK-002 Veri Sayfası İndüktör Kitleri ve Aksesuarları Power Inductor Sample Kit, MPL-AY Molded Inductor Series (Sizes 3020, 4020) 470 nH to 10 uH
EVSK-004 EVSK-004 Veri Sayfası İndüktör Kitleri ve Aksesuarları Power Inductor Sample Kit, MPL-AL Low-Resistance Molded Inductor Series (Sizes 4020, 5030, 5050, 6050, 6060) 820 nH to 10 uH
EVSK-001 EVSK-001 Veri Sayfası İndüktör Kitleri ve Aksesuarları Power Inductor Sample Kit, MPL-AT Low-Profile Molded Inductor Series (Sizes 2010, 2512, 2514) 470 nH to 10 uH
EVSK-003 EVSK-003 Veri Sayfası İndüktör Kitleri ve Aksesuarları Power Inductor Sample Kit, MPL-AY Molded Inductor Series (Sizes 1050, 1265) 1 uH to 22 uH
EVSK-005 EVSK-005 Veri Sayfası İndüktör Kitleri ve Aksesuarları Power Inductor Sample Kit, MPL-SE Semi-Shielded Inductor Series (Sizes 4030, 5040, 6040) 1 uH to 22 uH
EVSK-006 EVSK-006 Veri Sayfası İndüktör Kitleri ve Aksesuarları Power Inductor Sample Kit, MPL-SE Semi-Shielded Inductor Series (Size 2512) 470 nH to 22 uH
Yayınlandı: 2022-09-15 | Güncellenmiş: 2024-03-26