Monolithic Power Systems (MPS) HFC0100 Quasi-Resonant Controller

Monolithic Power Systems (MPS) HFC0100 Quasi-Resonant Controller is a peak current-mode controller with green mode operation. It offers high efficiency across the entire line and load range and meets stringent worldwide energy efficiency requirements.

The HFC0100 is integrated with a high-voltage current source, and its valley detector ensures minimum drain-source voltage switching (quasi-resonant operation). The controller enters burst mode when the output power falls below a set level.

The HFC0100 features protection features, including thermal shutdown (TSD), VCC undervoltage lockout (UVLO), overload protection (OLP), and over-voltage protection (OVP). The Monolithic Power Systems (MPS) HFC0100 is available in a compact SOIC-8 package.

Features

  • Universal main input voltage (85VAC to 265VAC)
  • Quasi-resonant operation
  • Valley switching for high-efficiency and EMI minimization
  • Active burst mode for low standby power consumption
  • Internal high-voltage current source
  • A high level of integration decreases the required external component count
  • Maximum frequency limit
  • Internal soft-start
  • Internal 250ns leading-edge blanking
  • Thermal shutdown (auto-restart with hysteresis)
  • VCC Under-Voltage Lockout with hysteresis (UVLO)
  • Over-voltage protection
  • Overload protection
  • Available in a SOIC-8 package

Applications

  • Battery chargers for cell phones, digital cameras, video cameras, electric shavers, emergency lighting systems
  • SMPS for inkjet printers, DVD players/recorders, VCRs, CD players, set-top boxes, air conditioners, refrigerators, washing machines, dishwashers, NB adapters
  • Standby power supplies for CRT TVs, projection TVs, LCD TVs, PDP TVs, desktop PCs, audio systems

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) HFC0100 Quasi-Resonant Controller
Yayınlandı: 2022-06-14 | Güncellenmiş: 2023-04-20