Monolithic Power Systems (MPS) MagAlpha MAQ850 8-Bit Angle Encoders
Monolithic Power Systems (MPS) MagAlpha MAQ850 8-Bit Angle Encoders are designed to replace analogic potentiometers or rotary switches. These encoders are for slow operation in Human-Machine Interfaces (HMIs) and manual controls with a rotating speed below 200rpm. The sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft and outputs a Pulse-Width Modulation (PWM) waveform. These encoders feature configurable magnetic field strength thresholds, which allow for the implementation of a push or pull button function.The MAQ850 8-Bit encoders on-chip Non-Volatile Memory (NVM) stores configurable parameters, such as the reference zero angle position and magnetic field detection threshold. These encoders are available in QFN-16 (3mm x 3mm) package and are AEC-Q100 qualified. Typical applications include rotary knob control interfaces, manual controls, encoders, automotive, and white goods.
Features
- 8-Bit resolution absolute angle encoder
- Contactless sensing for long life with no wear
- Serial Peripheral Interface (SPI) for chip configuration
- Configurable magnetic field strength detection for push/pull button detection
- Pulse-Width Modulation (PWM) output
- Available in a QFN-16 (3mm x 3mm) package
- AEC-Q100 grade 1 qualified
Specifications
- 3 to 3.6V supply voltage range
- 10.2mA to 13.8mA supply current range
- 60mT (typical) applied magnetic field
- -40°C to 125°C operating temperature range
Applications
- Rotary knob control interfaces
- Manual controls
- Encoders
- Automotive
- White goods
Block Diagram
Typical application Circuit Diagram
Videos
Yayınlandı: 2024-05-22
| Güncellenmiş: 2024-06-21