Monolithic Power Systems (MPS) MID04W0503A DC/DC Converters
Monolithic Power Systems (MPS) MID04W0503A DC/DC Converters are regulated converters that support 4.5V to 5.5V input voltage (Vin) range. These DC/DC converters feature excellent load regulation and line regulation and support up to 0.4W of output power (POUT). The MID04W0503A DC/DC converters provide high reliability compared to isolated power modules. These converters operate at -40°C to 125°C operating temperature range. The MID04W0503A converters integrate a power MOSFET, transformer, and feedback (FB) circuit all in one chip. These converter's full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP).The MID04W0503A converters require a minimal number of readily available, standard external components and are available in a low-profile, wide-body SOICW-16 package. These devices are ideal for industrial automation systems, isolated sensor power supplies, telecom and network devices, and isolated bias power for RS-485, RS-422, and CAN interfaces.
Features
- 4.5V to 5.5V operating input voltage (VIN) range
- 1.5kVDC or 3kVDC isolation voltages
- Up to 0.4W output power (POUT)
- 38% maximum efficiency at full loads
- 0.3% load regulation
- 0.1% line regulation
- Continuous short-circuit protection (SCP) with hiccup mode
- Overtemperature protection (OTP)
- Excellent transient response
- Meets CISPR32 Class B emissions
- UL1577 certified
- CB certified per IEC62368-1 3rd edition
- -40°C to 125°C operating temperature range
- Available in an SOICW-16 package
Applications
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated bias power for RS-485, RS-422, and CAN interfaces
- Isolated sensor power supplies
- Telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways)
Videos
Application Circuit
Block Diagram
Performance Graph
Yayınlandı: 2024-07-25
| Güncellenmiş: 2024-08-19