Monolithic Power Systems (MPS) MID06W0505A Regulated Isolated DC-DC Converters
Monolithic Power Systems (MPS) MID06W0505A Regulated Isolated DC-DC Converters support 4.5V to 5.5V input voltage (VIN) applications across a -40°C to +125°C operating temperature range. MID06W0505A devices offer excellent load/line regulation and support up to 0.6W output power (POUT). The devices integrate a power MOSFET, transformer, and feedback (FB) circuit all in one chip. These small solutions provide high reliability compared to traditional isolated power modules. Full protection features include short-circuit protection (SCP), over-current protection (OCP), and over-temperature protection (OTP). The MPS MID06W0505A DC-DC Converters require a minimal number of readily available, standard external components and are available in a low-profile, wide-body SOICW-16 package.Features
- 4.5V to 5.5V operating input voltage (VIN) range
- 1.5KVDC or 3kVDC isolation voltage options
- Up to 0.6W output power (POUT)
- 53% maximum efficiency at full loads
- 0.2% load regulation
- 0.1% line regulation
- Excellent transient response
- Continuous Short-Circuit Protection (SCP) with hiccup mode
- Over-Temperature Protection (OTP)
- Meets CISPR32 Class B emissions
- UL1577 certified
- CB certified per IEC62368-1 3rd Edition
- -40°C to +125°C operating temperature range
- SOICW-16 package
Applications
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated bias power for RS-485, RS-422, and CAN interfaces
- Isolated sensor power supplies
- Telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways)
Videos
Typical Application
Functional Block Diagram
Yayınlandı: 2024-10-15
| Güncellenmiş: 2024-10-21