Monolithic Power Systems (MPS) MID1W0505A Isolated DC/DC Converters

Monolithic Power Systems (MPS) MID1W0505A Isolated DC/DC Converters are designed for 4.5V to 5.5V input voltage applications, operating in temperatures from -40°C to +125°C. The Monolithic Power Systems (MPS) MID1W0505A converters deliver up to 1W output power with excellent load/line regulation. The device integrates a power MOSFET, transformer, and feedback circuit into a single chip, offering a compact, reliable solution compared to traditional isolated power modules. It includes full protection features such as short-circuit, over-current, and over-temperature protection. Requiring minimal external components, the MID1W0505A comes in a low-profile, wide-body SOICW-16 package.

Features

  • 4.5V to 5.5V operating input voltage (VIN) range
  • 1.5kVDC or 3kVDC isolation voltage
  • Up to 1W output power (POUT)
  • 54% maximum efficiency at full loads
  • 0.4% load regulation
  • 1.5% line regulation
  • Excellent transient performance
  • Continuous short-circuit protection (SCP) with hiccup mode
  • Over-temperature protection (OTP)
  • Meets CISPR32 Class B emissions
  • UL1577 certified
  • CB certified per IEC62368-1 3rd edition
  • -40°C to +125°C operating temperature range
  • Available in a SOICW-16 package

Applications

  • Industrial automation systems
  • Isolated bias power for digital isolators
  • Isolated bias power for RS-485, RS-422, and CAN interfaces
  • Isolated sensor power supplies
  • Telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways)

Videos

TYPICAL APPLICATION

Application Circuit Diagram - Monolithic Power Systems (MPS) MID1W0505A Isolated DC/DC Converters
Yayınlandı: 2024-10-15 | Güncellenmiş: 2024-10-23