Monolithic Power Systems (MPS) MP163A AC/DC Converters

Monolithic Power Systems (MPS) MP163A AC/DC Converters are non-isolated offline regulators with an integrated low dropout regulator (LDO) and provide constant voltage regulation without an optocoupler. These regulators support buck, boost, buck-boost, and flyback topologies and have an integrated 700V MOSFET to reduce cost by simplifying the structure. The modules are green-mode operation regulators. As the load decreases both the peak current and switching frequency decrease. Protections include thermal shutdown, VCC undervoltage lockout (UVLO), overload (OLP), short circuit (SCP), and open-loop. Applications for MPS MP163A AC/DC Converters include standby power, home appliances, white goods, industrial controls, and consumer electronics.

Features

  • Integrated 700V MOSFET and current source
  • Internal LDO optimized for dual output applications
  • Low VCC operating current
  • Up to 4W output power
  • Internally biased VCC
  • Frequency foldback
  • Buck, boost, buck-boost, and flyback topologies
  • Less than 30mW of no-load power consumption
  • Thermal shutdown, UVLO, OLP, SCP, and open-loop protection
  • SOIC16 and SOIC8-7B packages

Applications

  • Home appliances
  • Industrial controls
  • Standby power
  • Battery-powered devices
  • White goods
  • Consumer electronics
Yayınlandı: 2017-09-27 | Güncellenmiş: 2022-05-24