Monolithic Power Systems (MPS) MP172A Non-Isolated Offline Regulator

Monolithic Power Systems (MPS) MP172A Non-Isolated Offline Regulator is a primary-side regulator that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, boost, buck-boost, and flyback topologies. The device’s integrated 700V MOSFET simplifies the structure and reduces cost. This feature optimizes the device for offline, low-power applications such as home appliances and standby power.

Monolithic Power Systems (MPS) MP172A is a green-mode operation regulator. The peak current and switching frequency are lowered as the load decreases. This feature provides excellent efficiency at light load and improves the overall average efficiency. Protection features include thermal shutdown (TSD), VCC under-voltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP), and open-loop detection.

Features

  • Primary-side CV control
  • Supports buck, boost, buck-boost, and flyback topologies
  • Integrated 700V MOSFET and current source
  • Under 30mW no-load power consumption
  • Up to 3W output power
  • Maximum DCM output current below 80mA
  • Maximum CCM output current below 120mA
  • Low VCC operating current
  • Frequency foldback
  • Limited maximum frequency
  • Peak current compression
  • Internally biased VCC
  • TSD, UVLO, OLP, SCP, and open-loop detection
  • Available in TSOT23-5 and SOIC-8 packages

Applications

  • Home appliances
  • White goods
  • Consumer electronics
  • Industrial controls
  • Standby power

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP172A Non-Isolated Offline Regulator
Yayınlandı: 2021-07-22 | Güncellenmiş: 2022-03-11