Monolithic Power Systems (MPS) MP18831 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP18831 Half-Bridge Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18831 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18831 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.

The MP18831 gate drivers integrate dual-channel gate drivers in one package. Each output can be grounded to the separated grounds, or connected to a positive or negative voltage reference. These half-bridge gate drivers are interfaced with 3.3V and 5V digital controllers with a primary-side VDDI supply voltage.

Features

  • Up to 5kVRMS input to output isolation (SOIC-16 WB package)
  • 1500VDC functional isolation between two secondary-side drivers (SOIC-16 NB and SOIC-16 WB packages)
  • 700VDC functional isolation between two secondary-side drivers (LGA-13 package)
  • Common-Mode Transient Immunity (CMTI) >100kV/µs
  • 2.8V to 5.5V input VDDI voltage (VDDI) range to interface with TTL and CMOS compatible inputs
  • Up to 30V output drive supply with several Under-Voltage Lockout (UVLO) options
  • 4A source and 4A sink peak current output
  • 50ns typical propagation delay
  • Overlap protection and configurable Dead Time (DT) control
  • -40°C to 125°C operating temperature range
  • UL 1577 certified:
    • SOIC-16 NB 3kVRMS isolation for 60s
    • SOIC-16 WB 5kVRMS isolation for 60s
    • LGA-13 2.5kVRMS isolation for 60s
  • DIN EN IEC 60747-17 (VDE 0884-17) 2021-10 certified:
    • SOIC-16 NB 4242VPK isolation
    • SOIC-16 WB 6000VPK isolation
    • LGA-13 3535VPK isolation
  • CQC certification per GB 4943.1-2011
  • Available in SOIC-16 NB, SOIC-16 WB, and LGA-13 (5mm x 5mm) packages

Applications

  • Half/full-bridge converters
  • Isolated DC/DC converters
  • Offline isolated AC/DC converters
  • DC/AC inverters

Application Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP18831 Half-Bridge Gate Drivers
View Results ( 4 ) Page
Parça Numarası Veri Sayfası İzolasyon Voltajı Yükseliş zamanı Ürün Tipi
MP18831-A4BGY-P MP18831-A4BGY-P Veri Sayfası 5000 Vrms 10 ns Galvanically Isolated Gate Drivers
MP18831-A4CGY-P MP18831-A4CGY-P Veri Sayfası 5 kV 20 ns Optically Isolated Gate Drivers
MP18831-A4BGY-Z MP18831-A4BGY-Z Veri Sayfası 5000 Vrms 10 ns Galvanically Isolated Gate Drivers
MP18831-A4CGY-Z MP18831-A4CGY-Z Veri Sayfası 5000 Vrms 10 ns Galvanically Isolated Gate Drivers
Yayınlandı: 2025-04-10 | Güncellenmiş: 2025-04-30