Monolithic Power Systems (MPS) MP1921A Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1921A Half-Bridge Gate Drivers are high-frequency, 100V, half-bridge, N-channel power MOSFET drivers. The MP1921A provides low-side and high-side driver channels that are independently controlled and matched with a time delay of less than 5ns.

The under-voltage lockout feature on both high-side and low-side supplies forces outputs low in case of insufficient supply. External component count is reduced by the integrated bootstrap. The MP1921A Half-Bridge Gate Drivers are ideal for DC motor drivers, avionic DC-DC converters, and telecom half-bridge power supply applications.

Features

  • Drives N-channel MOSFET half-bridge
  • 120V VBST voltage range
  • On-chip bootstrap diode
  • Typical 16ns propagation delay time
  • Less than 5ns gate drive matching
  • Drives 1nf load with 12ns/9ns rise/fall times with 12V VDD
  • TTL compatible input
  • Less than 150µA quiescent current
  • UVLO for both high-side and low-side
  • Available in SOIC8E, SOIC-8, 3mm x 3mm QFN8, 3mm x 3mm QFN9, and 4mm x 4mm QFN10 packages

Applications

  • Telecom half-bridge power supplies
  • Avionic DC-DC converters
  • Two-switch forward converters
  • Active clamp forward converters
  • DC motor drivers

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP1921A Half-Bridge Gate Drivers

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP1921A Half-Bridge Gate Drivers
Yayınlandı: 2019-08-14 | Güncellenmiş: 2023-10-27