Monolithic Power Systems (MPS) MP2147 Step-Down Converters

Monolithic Power Systems (MPS) MP2147 Step-Down Converters achieve up to 4A continuous output current from a 2.8 to 5.5V input voltage with excellent load and line regulation. Designers can regulate the output voltage as low as 0.6V. The constant-on-time control (COT) delivers a fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2147 Step-Down Converters are available in a 2mm x 3mm QFN package and require only a minimal number of readily available external components. The MP2147 series is well-suited for a wide range of applications, including storage (SSD, HDD), portable instruments, and battery-powered devices.

Features

  • Up to 4A output current
  • Wide 2.8V-to-5.5V operating input range
  • 22mΩ and 14mΩ internal power MOSFETs
  • 40μA quiescent current
  • 1.2MHz fixed switching frequency
  • 1% feedback accuracy
  • External mode control
  • External VCON control
  • Adjustable output from 0.6V
  • 1.5ms internal SS time with pre-bias startup
  • Cycle-by-cycle overcurrent protection
  • Short-circuit protection with hiccup mode
  • Stable with low-ESR output ceramic capacitors
  • Thermal shutdown
  • Available in a 2mm x 3mm QFN package
  • Output discharge function

Applications

  • Storage (SSD, HDD)
  • Portable instruments
  • Battery-powered devices

Typical Application Circuit

Monolithic Power Systems (MPS) MP2147 Step-Down Converters
Yayınlandı: 2015-02-27 | Güncellenmiş: 2022-03-11