Monolithic Power Systems (MPS) MP2148 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2148 Step-Down Converters are monolithic step-down switch-mode converters that feature built-in internal power MOSFETs. These devices offer 1A of continuous current output from a 2.3V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme delivers a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2148 Step-Down Converters are available in a QFN-6 package and require only a few external components. This series is ideal for wireless/networking cards, portable and mobile devices, battery-powered devices, and low voltage I/O system power.

Features

  • Low 11µA IQ
  • 2.2MHz switching frequency
  • EN for power sequencing
  • Power good only for fixed output version
  • Wide 2.3V to 5.5V operating input range
  • Output adjustable from 0.6V
  • Up to 1A output current
  • 120mΩ and 80mΩ internal power MOSFET switches
  • Output discharge
  • Short-circuit protection with hiccup mode
  • Stable with low ESR output ceramic capacitors
  • Available in a QFN-6 (1.0mmx1.5mm) package

Applications

  • Wireless/Networking cards
  • Portable and mobile devices
  • Battery-powered devices
  • Low voltage I/O system power

Application Diagram

Monolithic Power Systems (MPS) MP2148 Synchronous Step-Down Converters
Yayınlandı: 2015-05-14 | Güncellenmiş: 2022-03-11