Monolithic Power Systems (MPS) MP2639A Switching Chargers

Monolithic Power Systems (MPS) MP2639A Switching Chargers are highly integrated, switch-mode battery charging management devices for two-cell Li-ion and Li-polymer batteries. These flexible modules work in charge mode, discharge mode, and sleep mode. The series can charge a two-cell battery from a 5V adapter or USB input. MPS MP2639A Switching Chargers limit the die temperature to a preset value of 120°C for a safe operation. Features include battery temperature monitoring, a programmable timer to prevent prolonged charging of a dead battery, overvoltage protection, and thermal shutdown. Applications include power stations, power banks, and mobile internet devices.

Features

  • USB-compliant charger
  • Integrates input current-based and input voltage-based power management functions
  • Up to 2.5A programmable charge current for 2-cell applications
  • Negative temperature coefficient pin for temperature monitoring
  • Detects the battery voltage automatically
  • Charges the battery in trickle current, constant current, and constant voltage phases
  • Programmable timer backup protection
  • Discharge mode load trace compensation
  • Four LED battery level and status indicators
  • QFN-26 (4mm x 4mm) package

Applications

  • Power stations
  • Power banks for smartphones, tablets, and portable devices
  • Mobile internet devices

Specifications

  • 4V to 5.75V input voltage range
  • 8.4V charge voltage with 0.5% accuracy
  • Up to 5A programmable discharge current

Typical Application

Monolithic Power Systems (MPS) MP2639A Switching Chargers
Yayınlandı: 2017-09-13 | Güncellenmiş: 2022-05-24