Monolithic Power Systems (MPS) EVKT-MP2651 Evaluation Kit

Monolithic Power Systems (MPS) MP2651 Evaluation Kit is used to evaluate the MP2651 buck-boost charger IC. The Monolithic Power Systems (MPS) MP2651 is designed for battery packs with 1 to 4 cells in series. The EVKT-MP2651 showcases the capabilities of this device. The device features a broad input voltage range of 4V to 22V and the ability to supply a wide 3V to 21V voltage range at the IN pin in source mode. The MP2651 is compliant with the USB PD specification.

Features

  • Fully integrated buck-boost charger with low on-resistance (RDS(ON)) power MOSFETs for battery
  • Packs with one cell to 4 cells in series
  • Wide operation ranges
    • 4V to 22V operation input voltage (VIN)
    • 3V to 21V reverse output voltage (VOUT) with 20mV/step
    • Up to 6A input current (IIN) limit with 50mA/step
    • Up to 6A charge current with 50mA/step
    • Up to 6A output current (IOUT) with 50mA/step
    • 3.4V/cell to 4.67V/cell battery-full voltage with 0.5% accuracy
    • 4V to 20.4V input minimum voltage limit with 80mV/step
    • 500kHz to 1.2MHz switching frequency (fSW)
  • I2C or SMBus host control interface to support flexible parameter setting and status reporting
  • Integrated, 10-bit analog-to-digital converter (ADC) for voltage, current, and temperature monitor
  • Analog output pin to monitor charge current
  • Robust, built-in protections
    • Input Over-Voltage Protection (OVP)
    • Battery OVP
    • Output Short-Circuit-Protection (SCP) in source mode
    • Battery missing detection
    • NTC pin floating detection
    • Integrated N-Channel MOSFET driver for input power pass-through or OVP
    • Configurable JEITA for battery temperature protection
    • Thermal regulation and thermal shutdown
    • Safety charge timer
  • Available in a TQFN-30 (4mm x 5mm) package

Block Diagram

Monolithic Power Systems (MPS) EVKT-MP2651 Evaluation Kit
Yayınlandı: 2023-04-24 | Güncellenmiş: 2023-05-05