Monolithic Power Systems (MPS) MP2702 1A Linear Chargers
Monolithic Power Systems (MPS) MP2702 1A Linear Chargers are compatible with 1- to 2-cell Li-ion, Li-polymer, and LiFePO4 batteries. The MPS MP2702 chargers are also compatible with 2-cell to 6-cell NiMH batteries, with a maximum voltage of 26V. The chargers automatically charge batteries through four phases: trickle charge, pre-charge, constant-current (CC) fast charge, and constant-voltage charge. Connect a resistor between the dedicated ISET pin and the ground to set the charge current. Additionally, use the USBM pin to set the input current limit (IIN_LIM) before configuring the charge current.Features
- Up to 26V of sustainable voltage
- Up to 1A of charge current configurable via the ISET pin
- ISET pin Short-Circuit Protection (SCP)
- Additional input current limit (IIN_LIM) setting via the USBM pin
- Configurable pre-charge current (IPRE)
- Configurable termination current (ITERM) threshold
- One-Time-Programmable (OTP) memory selection for three levels of the minimum input voltage limit (VIN_LIM)
- OTP selection for battery-full voltage from 2.4V to 4.5V per cell
- 0.5% battery regulation voltage accuracy
- OTP selection for 1-cell or 2-cell battery
- Integrated chip junction temperature (TJ) regulation
- Battery temperature protection compliant with JEITA standard
- EN pin to enable the whole chip
- 100nA battery leakage current in shutdown mode
- Down to 3mA ITERM
- Charge status and fault indication
- Input power indication
- Integrated charge safety timer
- OTP for miscellaneous parameters
- Provides option for charging 2-cell to 6-cell NiMH battery
- Compatible with LiFePO4 battery
- Available in a compact QFN-10 (2mm x 2.5mm) package
Applications
- Headphones
- Wearable devices
- Emergency calls
TYPICAL APPLICATION
Yayınlandı: 2024-06-03
| Güncellenmiş: 2024-07-09