Monolithic Power Systems (MPS) MP2770 Digital 6A 1-Cell Switching Chargers

Monolithic Power Systems (MPS) MP2770 Digital 6A 1-Cell Switching Chargers are flexible, switch-mode battery management devices with system power path management. In portable applications, the Monolithic Power Systems (MPS) MP2770 chargers are designed for single-cell Li-ion and Li-polymer batteries. The devices feature an integrated IN to SYS pass-through, allowing input voltage (VIN) to power the system even when charging is disabled. When input is present, the MP2770 charges the battery in three phases: pre-charge, constant current fast charge, and constant voltage charge. The devices also prioritize system power needs by managing input current limit (IIN_LIMIT) and VIN regulation.

Features

  • 4V to 16V operating input voltage (VIN) range
  • Up to 20V sustainable voltage
  • Up to 6A configurable charging current
  • 3.6V to 4.45V configurable charge regulation voltage with ±0.5% accuracy
  • Supports USB 2.0, USB 3.0, USB 3.1, USB 3.2, USB Type-C™, and USB PD input current limit (IIN_LIMIT) settings
  • Minimum VIN loop for maximum adapter power tracking
  • Up to 22.5W boost output power with a 3V battery
  • 4.3V to 16V boost voltage (VBST) with 20mV/step
  • 500mA to 3.65A boost current (IBOOST) with 50mA/step
  • Down to 12μA battery leakage in standby mode
  • 5mΩ/10mΩ battery current-sense resistor
  • Battery discharge current limiting
  • Up to 1.6x overload capability for 2ms
  • Light-load detection and output plug-in detection for SYS port
  • Integrated 8-bit analog-to-digital converter (ADC) for monitoring VIN, battery voltage (VBATT), SYS voltage (VSYS), PMID voltage (VPMID), Q1 current (IQ1), battery current (IBATT), SYS current (ISYS), and NTC
  • I2C interface for real-time charge parameter configuration and status reporting
  • Comprehensive safety features
    • Charging safety timer
    • Watchdog timer
    • Thermal regulation and shutdown
    • Customizable JEITA for battery temperature monitoring
    • Cycle-by-cycle Over-Current Protection (OCP)
    • SYS OCP and Short-Circuit Protection (SCP)
  • Available in a small QFN-18 (3mm x 4mm) package

Applications

  • Sub-batteries
  • USB Power Delivery (PD)
  • Power banks

TYPICAL APPLICATION

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2770 Digital 6A 1-Cell Switching Chargers
Yayınlandı: 2024-09-19 | Güncellenmiş: 2024-10-04