Monolithic Power Systems (MPS) MP2796 Battery Monitors & Protectors

Monolithic Power Systems (MPS) MP2796 Battery Monitors and Protectors are 7-cell to 16-cell devices designed for multiple-cell series Battery Management Systems (BMS). These devices provide a complete Analog Front-End (AFE) monitoring and protection solution. The MP2796 battery monitors and protectors support connections for 7-cell to 16-cell batteries, with an absolute voltage exceeding 80V on particular pins. These devices can achieve a State-of-Charge (SOC) error within 2% when paired with an MPF4279x fuel gauge. The MP2796 devices also incorporate Over-Current Protection (OCP), Short-Circuit Protection (SCP), battery Undervoltage Protection (UVP), battery Over-voltage Protection (OVP), and high-/low-temperature protection. These battery monitors and protectors are available in a TQFP-48 (7mm x 7mm) package. The MP2796 battery management devices are ideal for E-bikes, E-scooters, battery backup and UPSs, power and gardening tools, and Energy Storage Systems (ESSs).

Features

  • Incorporates dual Analog-to-Digital Converter (ADC) architecture:
  • <±2% State-of-Charge (SOC) error with MPF4279x fuel gauge
  • <10mV cell voltage measurement error 
  • <±0.5% current error
  • Includes high-side N-channel MOSFET:
    • Drivers for charge and discharge control
    • Supports MOSFET soft-start discharge
    • Control to eliminate pre-charge circuit
    • Drives up to 100A DC with parallel N-channel MOSFETs
  • Hardware configurable protections:
    • Charge/discharge OCP and SCP
    • Cell UVP and OVP
    • Pack UVP and OVP
    • Cell low-/high-temperature protection
    • Die high-temperature protection
  • Passive cell balancing up to 58mA per cell:
  • Drive external balancing transistors
  • Automatic or manual control
  • Additional features:
    • Integrated 3.3V and 5V LDOs
    • Reduced current standby mode
    • High-voltage and low-voltage GPIOs
    • Dedicated thermistor inputs
    • Open-wire detection
    • Persistent dead battery flag
    • Lockable Multiple-Time Programmable (MTP) memory for key thresholds
  • I2C or SPI interface with 8-bit CRC
  • Random cell connection tolerant
  • Available in a TQFP-48 (7mm x 7mm) package

Applications

  • E-bikes and E-scooters
  • Battery backup and UPSs
  • Power and gardening tools
  • Energy Storage Systems (ESSs)

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP2796 Battery Monitors & Protectors

Typical Application Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2796 Battery Monitors & Protectors

Videos

Yayınlandı: 2024-06-20 | Güncellenmiş: 2024-07-07