Monolithic Power Systems (MPS) MP3320B 4-Channel Synchronous LED Drivers

Monolithic Power Systems (MPS) MP3320B 4-Channel Synchronous LED Drivers are boost RGBW LED drivers that operate from 2V to 5.5V input voltage (VIN) range. Each channel in these 4-Channel LED drivers reaches a maximum current of up to 102mA and up to 5.4V maximum output voltage (VOUT). The MP3320B LED drivers integrate an I2C interface with up to 16 configurable I2C addresses via an external resistor. These 4-channel LED drivers feature Pulse-Width Modulation (PWM) dimming and analog dimming for each LED channel. The MP3320B LED drivers include safety functions such as LED open protection, LED short protection, Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP). Typical applications include wearable devices, smart and intelligent devices, and LED indicators.

Features

  • 2V to 5.5V input voltage (VIN) range
  • 5.4V maximum output voltage (VOUT)
  • 4 channels
  • 102mA/Ch maximum current
  • Enable/disable for each channel
  • Internal synchronous boost converter
  • 8-bit analog dimming for each channel
  • 10-bit Pulse-Width Modulation (PWM) dimming for each channel
  • Configurable PWM dimming frequency (fPWM)
  • 400kHz I2C-compatible interface
  • Configurable phase shift
  • High efficiency
  • LED open protection and LED short protection
  • Over-Voltage Protection (OVP)
  • Over-Temperature Protection
  • Available in a QFN-14 (2mm x2 mm) package

Applications

  • Wearable Devices
  • LED indicators
  • Smart and intelligent devices

Typical Application Circuit

Application Circuit Diagram - Monolithic Power Systems (MPS) MP3320B 4-Channel Synchronous LED Drivers

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP3320B 4-Channel Synchronous LED Drivers
Yayınlandı: 2024-02-26 | Güncellenmiş: 2024-06-11