Monolithic Power Systems (MPS) MP3336 Dual-Channel Flash LED Drivers

Monolithic Power Systems (MPS) MP3336 Dual-Channel Flash LED Drivers drive up to 2A in flash mode for each LED and operate with a selectable 1MHz to 4MHz switching frequency. These LED drivers use a synchronous, current-mode PWM boost converter to regulate the LED current with two high-current sources. MPS MP3336 Dual-Channel Flash LED Drivers are ideal for use in smartphones with cameras to improve the image and video quality in low-light environments.

Features

  • 2.7V to 5.5V input voltage
  • 1MHz / 2MHz / 3MHz / 4MHz selectable maximum switching frequency
  • Switching frequency fold-back function
  • 400kHz I2C compatible interface
  • Standby / flash / assist / torch / indicator / 5V DC modes

Applications

  • Smartphone flash LEDs
  • Cameras for tablets
  • Digital still cameras

Typical Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP3336 Dual-Channel Flash LED Drivers
Yayınlandı: 2016-09-27 | Güncellenmiş: 2022-03-11