Monolithic Power Systems (MPS) MP3429 Switching Regulators
Monolithic Power Systems (MPS) MP3429 Switching Regulators are highly integrated boost converters with a 600kHz fixed frequency and wide input range in a QFN-13 (3mm x 4mm) package. These converters offer the selection of pulse-skip mode (PSM), forced continuous conduction mode (FCCM), and ultrasonic mode (USM) in light load conditions. The regulators adopt constant-off-time (COT) control topology to provide a fast transient response. The cycle-by-cycle current limit on the low-side MOSFET prevents current runaway, while the high-side MOSFET eliminates the need for an external Schottky diode. MPS MP3429 Switching Regulators are designed with overtemperature protection (OTP) and programmable input undervoltage lockout (UVLO) protection. Applications include notebooks, BLUETOOTH® speakers, portable point-of-sale (POS), and quick-charge power banks.Features
- 600kHz fixed switching frequency
- 2.7V to 13V start-up voltage range
- Up to 95% efficiency for 3.6V VIN to 9V/3A
- Up to 16V output voltage
- 21.5A internal switch current limit
- Adaptive COT for fast transient response
- Supports 30W average power load and 40W peak power load from 3.3V
- External soft start and compensation pins
- Programmable UVLO and hysteresis
- Up to 150°C OTP
- QFN-13 (3mm x 4mm) package
Applications
- Notebooks
- Bluetooth speakers
- Portable POS systems
- Quick-charge power banks
Typical Application Diagram
Yayınlandı: 2017-08-30
| Güncellenmiş: 2022-05-23