Monolithic Power Systems (MPS) MP3924 Power Sourcing Equipment Controller
Monolithic Power Systems (MPS) MP3924 Power Sourcing Equipment Controller is for IEEE 802.3af/at compliant power over Ethernet (PoE) applications. The device has all the functions of IEEE 802.3af/at. This includes detection, single-event, and two-event classification, current limiting, and disconnected load detection. All of the functions can be configured to work in automatic operation mode or software program mode via the I2C.Features
- IEEE802.3af/at compliant
- Quad-port and 4-bit configurable I2C address
- 0.25Ω current-sense resistor
- Automatic mode and I2C command control mode
- Automatic input over-power shutdown
- Internal VCC power supply
- Three-wire I2C interface for isolated applications
- Two INT pins for interrupt priority selection
- Disconnected DC load detection
- Instantaneous current/voltage readout
- Thermal protection
- Available in a QFN-32 (5mm x 5mm) package
Applications
- PSE switches/routers
- PSE midspan power injectors
- Surveillance NVR and DVRs
Videos
TYPICAL APPLICATION
Additional Resources
Yayınlandı: 2022-04-07
| Güncellenmiş: 2022-08-12