Monolithic Power Systems (MPS) MP4078 Single-Stage Offline Controller

Monolithic Power Systems (MPS) MP4078 Single-Stage Offline Controller is designed with active Power Factor Correction (PFC) for constant voltage output applications. This device implements Primary-Side Regulation (PSR) control without requiring a secondary feedback circuit or optocoupler for flyback applications. The MP4078 controller achieves ultra-low standby power consumption typically below 50mW with 230VAC. The Pulse Frequency Modulation (PFM) of the device implements a minimum operating frequency under no-load conditions. The MP4078 controller works in Discontinuous Conduction Mode (DCM) with valley switching for improved efficiency performance. Typical applications include smart LED lighting and front-end pre-regulators.

The MP4078 single-stage offline controller operates in Constant-On-Time (COT) mode to achieve a high power factor across the universal input. This device adopts a cascode MOSFET technique to achieve a fast start-up with few external components. The MP4078 controller is RoHS compliant and is available in a SOIC-8 package.

Features

  • Primary-side control with a simple design and minimal external components
  • Ultra-low no-load power consumption - typically below 50mW with 230VAC
  • Good performance on Power Factor (PF) and Total Harmonic Distortion (THD)
  • Fast transient response
  • Fast start-up
  • Novel control scheme with continuous peak current limitation
  • Primary-side Over-Current Protection (OCP)
  • Output Over-Voltage Protection (OVP)
  • Output Short-Circuit Protection (SCP)
  • Brownout protection
  • Thermal shutdown
  • Available in an SOIC-8 package

Applications

  • Smart LED lighting
  • Front-end pre-regulators

Typical Application Circuit

Application Circuit Diagram - Monolithic Power Systems (MPS) MP4078 Single-Stage Offline Controller

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP4078 Single-Stage Offline Controller
Yayınlandı: 2021-04-22 | Güncellenmiş: 2022-03-11