Monolithic Power Systems (MPS) MP4415A Step-Down Converters

Monolithic Power Systems (MPS) MP4415A Step-Down Converters are high-frequency, synchronous, rectified, and switch-mode converters with built-in power MOSFETs. These converters offer a very compact solution that achieves 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP4415A step-down converters use synchronous mode operation for higher efficiency over the output current load range. These converters feature a current mode operation that provides fast transient response and eases loop stabilization. The MP4415A converters also provide full protection that includes Over-Current Protection (OCP) and thermal shutdown. These converters require a minimal number of readily available standard external components and are available in a QFN-13 (2.5mm x 3mm) package.

Features

  • High-efficiency synchronous mode operation
  • Forced Continuous Conduction Mode (CCM)
  • Internal Soft-Start (SS)
  • Power Good (PG) indicator
  • Over-Current Protection (OCP) with valley current detection and hiccup mode
  • Thermal shutdown
  • CISPR25 Class 5 compliant
  • Available in a QFN-13 (2.5mm x 3mm) package

Specifications

  • >0.8V output adjustable
  • 4V to 36V operating input voltage range
  • 1.5A continuous load current
  • 90mΩ/50mΩ low RDS(ON) internal power MOSFETs
  • 2.2MHz switching frequency
  • 450kHz to 2.2MHz frequency sync range

Applications

  • Automotive
  • Industrial control systems
  • Medical and imaging equipment
  • Telecom applications
  • Distributed power systems

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP4415A Step-Down Converters

Efficiency vs Load Current Graph

Performance Graph - Monolithic Power Systems (MPS) MP4415A Step-Down Converters

Typical Application Circuit

Application Circuit Diagram - Monolithic Power Systems (MPS) MP4415A Step-Down Converters
Yayınlandı: 2021-02-23 | Güncellenmiş: 2023-05-18