Monolithic Power Systems (MPS) MP4425A Step-Down LED Drivers

Monolithic Power Systems (MPS) MP4425A Step-Down LED Drivers are high-frequency, synchronous, rectified, and switch-mode white LED drivers with built-in power MOSFETs. These drivers offer a compact solution to achieve 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP4425A LED drivers feature high-efficiency synchronous mode and Continuous Conduction Modulation (CCM) modes of operation. The current mode operation provides a fast transient response and eases loop stabilization. These drivers also offer full protection features such as Over-Current Protection (OCP) and Thermal Shutdown (TSD). The MP4425A LED drivers require a minimal number of readily available standard external components that are available in a space-saving QFN-13 (2.5mm x 3mm) package.

Features

  • Internal soft-start
  • Fault indication for LED short, open, and thermal shutdown
  • Over-Current Protection (OCP) with valley-current detection
  • Thermal shutdown
  • CISPR25 Class 5 compliant
  • Forced CCM mode
  • High-efficiency synchronous mode operation
  • Available in a QFN-13 (2.5mm x 3mm) package

Specifications

  • PWM dimming (min 100Hz dimming frequency)
  • 4V to 36V operating input voltage range
  • 85mΩ/50mΩ low RDS(ON) internal power MOSFETs
  • 2.2MHz switching frequency
  • 0.2V reference voltage

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP4425A Step-Down LED Drivers

Typical Application Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP4425A Step-Down LED Drivers
Yayınlandı: 2021-02-24 | Güncellenmiş: 2022-03-11