Monolithic Power Systems (MPS) MP4473 & MPQ4473 Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MP4473 and MPQ4473 Synchronous Step-Down Converters are fully integrated, high-frequency, rectified, switch-mode converters. These synchronous step-down converters are available in a compact 3mm x 4mm 20-pin QFN package, providing a compact solution with a 3.5A continuous output current over a wide input supply range with excellent load and line regulation. The devices offer a fast transient response and good stability. Other features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP), and thermal shutdown (TSD). MPS MP4473 and MPQ4473 Synchronous Step-Down Converters require minimal, readily available, standard, external components. The MPQ4473 modules are AEC-Q100 qualified.Features
- Wide 4.5V to 36V operating input range
- Guaranteed 3.5A continuous output current
- Internal 40mΩ high-side, 20mΩ low-side power MOSFETs
- Proprietary switching loss reduction technology
- 1% reference voltage
- Programmable soft-start time
- Low drop-out mode
- 200kHz to 1MHz switching frequency
- SCP, OCP, UVP, and thermal shutdown
- Output adjustable from 0.8V to 0.9×VIN
- 3mm x 4mm, 20-pin, QFN package
- Available in AEC-Q100 Grade 1 (MPQ4473)
Applications
- Notebook systems and I/O power
- Automotive systems
- Networking systems
- Industrial supplies
- Optical communications systems
- Distributed power and point-of-load (PoL) systems
MP4473 Typical Application
MPQ4473 Typical Application
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Seri |
|---|---|---|---|
| MPQ4473GL-AEC1-P | ![]() |
Anahtarlama Voltaj Düzenleyicileri 3.5A 36V Sync StpDwn Conv AEC-Q100 | MPQ4473 |
| MP4473GL-P | ![]() |
Anahtarlama Voltaj Düzenleyicileri 3.5A 36V Sync Step Down Converter | MP4473 |
| MP4473GL-Z | ![]() |
Anahtarlama Voltaj Düzenleyicileri 3.5A 36V Sync Step Down Converter | MP4473 |
| MPQ4473GL-AEC1-Z | ![]() |
Anahtarlama Voltaj Düzenleyicileri 3.5A 36V Sync StpDwn Conv AEC-Q100 | MPQ4473 |
| MPQ4473GL-P | ![]() |
Anahtarlama Voltaj Düzenleyicileri 3.5A 36V Sync Step Dwn Conv Indstrl HE | MPQ4473 |
| MPQ4473GL-Z | ![]() |
Anahtarlama Voltaj Düzenleyicileri 3.5A 36V Sync Step Dwn Conv Indstrl HE | MPQ4473 |
Yayınlandı: 2015-08-31
| Güncellenmiş: 2022-03-11