Monolithic Power Systems (MPS) MP5042 2A 28V E-Fuses
Monolithic Power Systems (MPS) MP5042 2A 28V E-Fuse is designed to protect circuitry on the output from transients on the input. This device also protects the input from undesired transients and shorts coming from the output. The inrush current is limited by limiting the slew rate at the output during start-up. The slew rate is controlled by setting the DV/DT pin.
The maximum load at the output is current-limited. An external resistor connected between ILIMIT and GND controls the magnitude of the current limit (ILIMIT). The ILIMIT threshold can be set between 25mA and 2A. When the ILIMIT pin is floating, ILIMIT is fixed at 260mA. The Monolithic Power Systems (MPS) MP5042 is available in a TSOT23-6 package.
Features
- Wide 4.2V to 28V operating input voltage (VIN) range
- Low 175μA quiescent current (IQ)
- Integrated 115mΩ MOSFET
- Adjustable 25mA to 2A ILIMIT or fixed 260mA ILIMIT when the ILIMIT pin is floating
- Configurable Soft-Start Time (tSS) via the DV/DT pin
- ±10% ILIMIT accuracy at 260mA
- ±7% ILIMIT accuracy at 800mA
- Fast response for hard short protection
- Over-Current Protection (OCP) with hiccup mode and latch-off protection
- Thermal shutdown and automatic retry
- Available in a TSOT23-6 package
Applications
- Hard disk drives (HDDs) and solid-state drives (SSDs)
- Hot-swap devices
- Wireless modem data cards
- Power meters
Typical Application Circuit
Yayınlandı: 2026-02-03
| Güncellenmiş: 2026-02-06